Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLPT24
Newark Part No.62K3450
Product RangeLPT25 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLPT24
Newark Part No.62K3450
Product RangeLPT25 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3 Output
Output Power Max25W
Power Rating (Forced Cooling)40W @ 30CFM
Power Rating (Convection Cooling)25W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 212V
Output Current - Output 21.5A
Output Voltage - Output 3-5V
Input Voltage AC Min85V
Output Current - Output 3500mA
Input Voltage AC Max264V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeLPT25 Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for LPT24
1 Product Found
Product Overview
The LPT24 is a 3-output 25W open-frame AC/DC Power Supply with adjustable and fixed output voltage. It offers short circuit protection on all outputs, case overload protected at 110 to 145% above peak rating and 82% typical at full load efficiency.
- Universal input
- Remote sense on main output
- Built-in EMI filter
- Low output ripple
- Adjustable main output
- Overvoltage protection
- 110KHz switching frequency
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
25W
Power Rating (Convection Cooling)
25W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
3A
Output Current - Output 2
1.5A
Input Voltage AC Min
85V
Input Voltage AC Max
264V
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
3 Output
Power Rating (Forced Cooling)
40W @ 30CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
-5V
Output Current - Output 3
500mA
Output Voltage - Output 4
-
Product Range
LPT25 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate