Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLPT41
Newark Part No.17B6370
Product RangeLPT40 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLPT41
Newark Part No.17B6370
Product RangeLPT40 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3 Output
Output Power Max25W
Power Rating (Forced Cooling)41W @ 30CFM
Power Rating (Convection Cooling)25W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 13.3V
Output Current - Output 14A
Output Voltage - Output 25V
Output Current - Output 21.5A
Input Voltage AC Min85V
Output Voltage - Output 312V
Output Current - Output 3500mA
Input Voltage AC Max264V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeLPT40 Series
SVHCTo Be Advised
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
25W
Power Rating (Convection Cooling)
25W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
4A
Output Current - Output 2
1.5A
Output Voltage - Output 3
12V
Input Voltage AC Max
264V
Output Current - Output 4
-
SVHC
To Be Advised
No. of Outputs
3 Output
Power Rating (Forced Cooling)
41W @ 30CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
5V
Input Voltage AC Min
85V
Output Current - Output 3
500mA
Output Voltage - Output 4
-
Product Range
LPT40 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate