New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Networking - Wireless Products
                                                                                                  4. Router
                                                                                                  Print Page

                                                                                                  RT-AC66U

                                                                                                  Router, Gigabit, 3x3 AC1750 Wireless, 802.11ac, Dual-Band, 4-Port, 2.4GHz/5GHz

                                                                                                  ASUS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ASUS RT-AC66U
                                                                                                  ASUS RT-AC66U
                                                                                                  ASUS RT-AC66U
                                                                                                  ASUS RT-AC66U
                                                                                                  ManufacturerASUS
                                                                                                  Manufacturer Part NoRT-AC66U
                                                                                                  Newark Part No.52W8515
                                                                                                  Also Known As886227214327
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)

                                                                                                  Product Information

                                                                                                  ASUS
                                                                                                  ManufacturerASUS
                                                                                                  Manufacturer Part NoRT-AC66U
                                                                                                  Newark Part No.52W8515
                                                                                                  Also Known As886227214327
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  RT-AC66U is a dual-band 3x3 AC1750 Wi-Fi 4-port gigabit router. The ASUS RT-AC66U is a 5th gen dual-band Wi-Fi router and the launch platform for the new ASUS AiCloud service. Its speed reaches 1.75Gbps, utilizing the Broadcom 802.11ac RT-AC66U Wi-Fi controller and working in 2.4GHz and 5GHz. The 5GHz band supports up to 1.3Gbps, exceeding current Gigabit wired transmission and 3X faster than 802.11n. The RT-AC66U offers RT-AC66U smooth lag-resistant multitasking and super-fast streaming, while ASUS AiRadar intelligently strengthens wireless connections via powerful amplification, offering future-proof optimized performance. With new networking technology, the RT-AC66U delivers exceptionally fast wired and wireless connectivity. ASUS builds this flagship router with high-grade components, offering you RT-AC66U stable connectivity and convenient expandability. The router uses powerful detachable Wi-Fi antennas to further extend wireless range.

                                                                                                  • AiRadar intelligently strengthens wireless connections via high-powered amplification/beam-forming
                                                                                                  • Four gigabit ethernet LAN ports for set-top boxes and computers without Wi-Fi
                                                                                                  • Two multi-functional USB 2.0 ports for expanded storage and printer sharing
                                                                                                  • Effortless router setup with the ASUSWRT web-based interface
                                                                                                  • Optimized and reliable wireless coverage via AiRadar
                                                                                                  • Dual-band connectivity for lag-free entertainment, two multi-functional built-in USB ports
                                                                                                  • Flexible installation with versatile design
                                                                                                  • AC1750 superior AC performance : 450+1300Mbps
                                                                                                  • 128MB flash, 256MB RAM memory
                                                                                                  • Dimension is 207 x 148.8 x 35.5inch (WxDxH)

                                                                                                  Contents

                                                                                                  RT-AC66U dual band 3x3 802.11AC gigabit router, Router stand, RJ-45 cable, Support CD (user manual and utility software), Power adapter, Quick start guide, Warranty card.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.