Print Page
175SO-110
Analog Timer, 175SO Series, On-Delay, 0.1 s, 3 h, 10 Ranges, 1 Changeover Relay
Image is for illustrative purposes only. Please refer to product description.
ManufacturerATC
Manufacturer Part No175SO-110
Newark Part No.58Y2836
Product Range175SO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.340 |
Price for:Each
Minimum: 1
Multiple: 1
$47.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATC
Manufacturer Part No175SO-110
Newark Part No.58Y2836
Product Range175SO Series
Technical Datasheet
Product Range175SO Series
Timer FunctionsOn-Delay
Time Min0.1s
Time Max3h
No. of Timing Ranges10Ranges
Timer Output1 Changeover Relay
Supply Voltage Max110VAC
Current Rating Nom5A
Connection / TerminationScrew Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
175SO Series
Time Min
0.1s
No. of Timing Ranges
10Ranges
Supply Voltage Max
110VAC
Connection / Termination
Screw Terminals
Timer Functions
On-Delay
Time Max
3h
Timer Output
1 Changeover Relay
Current Rating Nom
5A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate