Print Page
409B-100-F-2X
Analog Timer, 409B Series, Interval, 1 s, 10 h, 6 Ranges, 2 Changeover Relays
Image is for illustrative purposes only. Please refer to product description.
ManufacturerATC
Manufacturer Part No409B-100-F-2X
Newark Part No.63W3513
Product Range409B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $364.880 |
Price for:Each
Minimum: 1
Multiple: 1
$364.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerATC
Manufacturer Part No409B-100-F-2X
Newark Part No.63W3513
Product Range409B Series
Technical Datasheet
Product Range409B Series
Timer FunctionsInterval
Time Min1s
Time Max10h
No. of Timing Ranges6Ranges
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom10A
Connection / TerminationPlug-In
SVHCTo Be Advised
Technical Specifications
Product Range
409B Series
Time Min
1s
No. of Timing Ranges
6Ranges
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Timer Functions
Interval
Time Max
10h
Timer Output
2 Changeover Relays
Current Rating Nom
10A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate