Print Page
422AR-100-S5T-X
Analog Timer, 422AR Series, On-Delay, Off-Delay, 1 s, 10 h, 6 Ranges, 2 Changeover Relays
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATC
Manufacturer Part No422AR-100-S5T-X
Newark Part No.55AC8111
Product Range422AR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $130.270 |
Price for:Each
Minimum: 1
Multiple: 1
$130.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATC
Manufacturer Part No422AR-100-S5T-X
Newark Part No.55AC8111
Product Range422AR Series
Technical Datasheet
Product Range422AR Series
Timer FunctionsOn-Delay, Off-Delay
Time Min1s
Time Max10h
No. of Timing Ranges6Ranges
Timer Output2 Changeover Relays
Supply Voltage Max240V
Current Rating Nom5A
Connection / TerminationScrew Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
422AR Series
Time Min
1s
No. of Timing Ranges
6Ranges
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
On-Delay, Off-Delay
Time Max
10h
Timer Output
2 Changeover Relays
Current Rating Nom
5A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate