New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Audio / Video
                                                                                                  3. Pro Audio
                                                                                                  4. PA Speakers - 100 Volt
                                                                                                  Print Page

                                                                                                  SM82T-B

                                                                                                  Speaker, Weatherproof, Surface Mount, 60 W, 92dB Sensitivity, 16.5 " x 9 " x 8.5 "

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ATLAS SOUND SM82T-B
                                                                                                  ATLAS SOUND SM82T-B
                                                                                                  ATLAS SOUND SM82T-B
                                                                                                  ManufacturerATLAS SOUND
                                                                                                  Manufacturer Part NoSM82T-B
                                                                                                  Newark Part No.58AC4088
                                                                                                  Product RangeStrategy SM Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$921.910
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $921.91
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerATLAS SOUND
                                                                                                  Manufacturer Part NoSM82T-B
                                                                                                  Newark Part No.58AC4088
                                                                                                  Product RangeStrategy SM Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transformer Power Tappings0.94, 1.9, 3.8, 7.5, 15, 30, 60W @ 70.7V
                                                                                                  Frequency Response Min65Hz
                                                                                                  Frequency Response Max20kHz
                                                                                                  External Height419mm
                                                                                                  External Width230mm
                                                                                                  External Depth214mm
                                                                                                  Product RangeStrategy SM Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Environment-resistant SM Series speaker systems offer quality sound reproduction and contemporary styling in a compact enclosure. System components consist of a highly efficient woofer section and 1" exit high frequency compression driver. Vocal and musical clarity is optimized by the mathematically conceived, advanced design of the AtlasIED TRX Control WaveGuide high frequency director. This design provides smooth, even sound coverage (65°H x 65°V). The high frequency section is symmetrical, for equal coverage in both vertical and horizontal cabinet mounting positions. High frequency component protection is provided by the AtlasIED PolyGuard protection circuit. The SM82T includes an internally mounted 60-watt 70.7V/100V line matching transformer with 8Ω bypass and screwdriver adjustable tap selection for use in distributed sound applications. To withstand the harshest environments, the new Strategy Series SM82T surface mount speakers are constructed of weather resistant materials: UV-resistant, talc impregnated, polypropylene injection molded cabinets; polypropylene woofer cones; powder coated aluminum grilles and all brass hardware.

                                                                                                  • 1" Exit titanium high frequency compression driver
                                                                                                  • All ¼"-20 hardware inserts allow easy integration of "off-the-shelf" security hardware
                                                                                                  • Atlas Sound TRX WAVEGUIDE™- a constant directivity style high frequency wave guide system provides accurate, even high frequency coverage
                                                                                                  • Compact, 2-way Loudspeaker Systems for Exceptional Performance in Music and Sound Reinforcement Systems
                                                                                                  • Conforms to 100HR Salt Spray Test per ASTM B117
                                                                                                  • Highly efficient 8" HYCONET treated woofer
                                                                                                  • POLYGUARD™ High Frequency Circuit diverts damaging transient signals to protect the tweeter
                                                                                                  • Screwdriver adjustable 60 Watt 70.7V/100V transformer for distributed sound applications with 8Ω bypass
                                                                                                  • Weather-resistant construction for year-round indoor or outdoor use:
                                                                                                  • UV-resistant, talc impregnated, polypropylene, injection molded enclosure, powder coated aluminum grilles all brass
                                                                                                  • Hardware inserts color matched heavy-duty zinc chromate plated and powder coated "C" bracket (included)
                                                                                                  • OMNIMOUNT™ compatible
                                                                                                  • Speaker Type: Surface Mount
                                                                                                  • Sensitivity: 92dB
                                                                                                  • Power Taps: 1.9, 3.8, 7.5, 15, 30, 60 & 8Ω bypass
                                                                                                  • Height: 16 1/2" (41.9 cm)
                                                                                                  • Width: 9 1/16" (23.0 cm)
                                                                                                  • Depth: 8 7/16 (21.4 cm)
                                                                                                  • Shipping Weight: 20.00 lbs (9.07 kgs)

                                                                                                  Technical Specifications

                                                                                                  Transformer Power Tappings

                                                                                                  0.94, 1.9, 3.8, 7.5, 15, 30, 60W @ 70.7V

                                                                                                  Frequency Response Max

                                                                                                  20kHz

                                                                                                  External Width

                                                                                                  230mm

                                                                                                  Product Range

                                                                                                  Strategy SM Series

                                                                                                  Frequency Response Min

                                                                                                  65Hz

                                                                                                  External Height

                                                                                                  419mm

                                                                                                  External Depth

                                                                                                  214mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.