Print Page
220-CP
Speaker, Full-range, 2", 10W at 8 Ohm
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $47.040 |
Price for:Each
Minimum: 1
Multiple: 1
$47.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUDIBLE PHYSICS
Manufacturer Part No220-CP
Newark Part No.84Y8036
Technical Datasheet
Driver TypeFull-range
External Diameter - Metric73.5mm
Impedance8ohm
Power Rating Nom10W
External Width - Metric-mm
Resonant Frequency170Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial2.894"
Product Dimensions73.5mm x 30mm
External Width - Imperial-"
Frequency Range150Hz to 20kHz
Frequency Response Min150Hz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max20W
External Length - Metric-
External Depth - Metric30mm
External Length - Imperial-
External Depth - Imperial1.181"
SVHCNo SVHC (07-Jul-2017)
Product Overview
220-CP is a 2" carbon-impregnated paper full range speaker. It is intended for use as a full range driver, but can also be used effectively as a small midrange driver in a three-way application.
- 8ohm impedance
- 10watts power(nominal)
- Frequency range from 150-20000Hz
- 86dB sound pressure level/1m/1W
Technical Specifications
Driver Type
Full-range
Impedance
8ohm
External Width - Metric
-mm
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
2.894"
External Width - Imperial
-"
Frequency Response Min
150Hz
Temperature Grade
-
Product Range
-
Power Rating Max
20W
External Depth - Metric
30mm
External Depth - Imperial
1.181"
External Diameter - Metric
73.5mm
Power Rating Nom
10W
Resonant Frequency
170Hz
Speaker Shape
Round
Product Dimensions
73.5mm x 30mm
Frequency Range
150Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate