New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Audio / Video
                      3. Home A / V
                      4. CD & Audio Media Players / Recorders
                      Print Page

                      AT-LP60

                      Turntable Belt Drive with Internal Phono Preamp

                      AUDIO TECHNICA AT-LP60
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAUDIO TECHNICA
                      Manufacturer Part NoAT-LP60
                      Newark Part No.74R1969
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerAUDIO TECHNICA
                      Manufacturer Part NoAT-LP60
                      Newark Part No.74R1969
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      Fully Automatic Stereo Turntable System Rediscover your classic 33-1/3 and 45 RPM records on this affordable, fully automatic belt-drive workhorse. With its built-in switchable phono preamp, the AT-LP60 may be connected directly to your computer, home stereo and to other components that have no dedicated turntable input. The turntable is supplied with an integral Audio-Technica Dual Magnet phono cartridge with replaceable stylus.

                      • Fully automatic operation with two speeds: 33-1/3 and 45 RPM
                      • Professional aluminum platter
                      • Included cables connect to your stereo or powered speakers
                      • Integral Dual Magnet phono cartridge with replaceable stylus
                      • Switchable built-in pre-amplifier with line-level RCA output cables

                      Technical Specifications

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Plug Type

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.