Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUER SIGNAL
Manufacturer Part No814511405
Newark Part No.70AK7331
Product RangeELG M22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $220.080 |
| 10+ | $205.950 |
| 25+ | $193.840 |
| 50+ | $187.780 |
| 100+ | $181.720 |
Price for:Each
Minimum: 1
Multiple: 1
$220.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No814511405
Newark Part No.70AK7331
Product RangeELG M22 Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
Module Lens ColourOrange
Visual Signal TypeFlashing, Steady
TonesPulse, Steady, Wobble
IP / NEMA RatingIP65
Sound Pressure Level (SPL)103dB
Lens Diameter65mm
External Height59mm
Connection TypeTerminal Block
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product RangeELG M22 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
24V
Module Lens Colour
Orange
Tones
Pulse, Steady, Wobble
Sound Pressure Level (SPL)
103dB
External Height
59mm
Operating Temperature Min
-30°C
Product Range
ELG M22 Series
Supply Voltage VDC
24V
Visual Signal Type
Flashing, Steady
IP / NEMA Rating
IP65
Lens Diameter
65mm
Connection Type
Terminal Block
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
