Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part No850564408
Newark Part No.70AK7423
Product RangeRCDM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $246.620 |
| 10+ | $231.210 |
| 25+ | $218.000 |
| 50+ | $211.390 |
| 100+ | $204.780 |
Price for:Each
Minimum: 1
Multiple: 1
$246.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No850564408
Newark Part No.70AK7423
Product RangeRCDM Series
Technical Datasheet
Module Lens ColourTransparent
Supply Voltage VAC48V
Supply Voltage VDC48V
Visual Signal TypeFlashing, Steady, Strobe
Lens Diameter-
Product RangeRCDM Series
IP / NEMA RatingIP66
Power Rating-
External Height-
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Transparent
Supply Voltage VDC
48V
Lens Diameter
-
IP / NEMA Rating
IP66
External Height
-
Operating Temperature Max
60°C
Supply Voltage VAC
48V
Visual Signal Type
Flashing, Steady, Strobe
Product Range
RCDM Series
Power Rating
-
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate