New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. RF & Wireless
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  Print Page

                                                                                                  ZIGBEE DEMO KIT

                                                                                                  XTR-ZB1, ZIGBEE, WIRELESS MESH NETWORK, DEV KIT

                                                                                                  AUREL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AUREL ZIGBEE DEMO KIT
                                                                                                  AUREL ZIGBEE DEMO KIT
                                                                                                  AUREL ZIGBEE DEMO KIT
                                                                                                  ManufacturerAUREL
                                                                                                  Manufacturer Part NoZIGBEE DEMO KIT
                                                                                                  Newark Part No.04R7751
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  AUREL
                                                                                                  ManufacturerAUREL
                                                                                                  Manufacturer Part NoZIGBEE DEMO KIT
                                                                                                  Newark Part No.04R7751
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAurel
                                                                                                  Application Sub TypeZigBee Wireless Network
                                                                                                  Kit ContentsDemonstration Board XTR-ZB1 Coordinator, 4x Demonstration Board XTR-ZB1 Router, 4x XTR-ZB1-RLI Modules, Software
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  ZIGBEE DEMO KIT wireless mesh networks configuration based on XTR-ZB1-CLI zigbee module. This product able to create and manage, through the optimizing network traffic and minimizing power consumption, a radio communication network based on a MESH topology, keeping low costs of maintenance and installation. XTR-ZB1, the zigbee radio module represents the ideal solution to the need of building a ZigBee network. The tiny XTR-ZB1 (35mm x 25mm) is provided with a dual line connectors for total 22 pins, 13 dedicated to digital and analog I/O besides 4 lines for RS232 serial interface for data communications with external microprocessor. XTR-ZB1-xLI achieves 1mW of irradiated power and -92dbm of sensitivity. XTR-ZB1 coordinator board and router board is to exercise XTR-ZB1 radio modules. Demo Board XTR-ZB1 router, besides its reduced size (100mm x 58mm), allow the users to set up different customized configurations, thanks to a series of analogue and digitals I/O interfaces.

                                                                                                  • Reduced time to market
                                                                                                  • Flexible network, suitable for all applications
                                                                                                  • Easy to use
                                                                                                  • Transmission through hostil environments
                                                                                                  • Automatic channel switching
                                                                                                  • Smart application software
                                                                                                  • Connectable to any client platform

                                                                                                  Applications

                                                                                                  Wireless, Building Automation, Industrial, Medical, Sensing & Instrumentation, Communications & Networking, Security

                                                                                                  Contents

                                                                                                  Demo Board XTR-ZB1 coordinator with XTR-ZB1-CLI module, 4 demo board XTR-ZB1 router, 4 XTR-ZB1-RLI modules serve as routers, CD, Instruction manual, USB cable, 10 AA 1.5V batteries router power supply.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Aurel

                                                                                                  Kit Contents

                                                                                                  Demonstration Board XTR-ZB1 Coordinator, 4x Demonstration Board XTR-ZB1 Router, 4x XTR-ZB1-RLI Modules, Software

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Application Sub Type

                                                                                                  ZigBee Wireless Network

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A002
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.