Print Page
Image is for illustrative purposes only. Please refer to product description.
312 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $0.829 |
| 25+ | $0.766 |
| 50+ | $0.705 |
| 100+ | $0.643 |
| 250+ | $0.597 |
| 500+ | $0.549 |
| 1000+ | $0.519 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Alternatives for ACPL-214-500E
1 Product Found
Product Overview
The ACPL-214-500E from Avago is a surface mount AC input single channel half pitch phototransistor optocoupler in 4 pin SO package. Optocoupler contains 2 light emitting diodes connected inversely parallel and optically coupled to a phototransistor. This optocoupler is widely used at I/O interface for programmable controllers, computers, sequence controllers and system appliances.
- Current transfer ratio CTR of 20% (min) at IF = ±5mA, VCC = 5V
- High input-output isolation voltage of VISO = 3000Vrms
- Non saturated response time (tr) is 2µs(typ) at VCC = 10V, IC = 2mA and RL= 100 ohm
- CMR of 10KV/μs (typical)
- CSA, UL and IEC/EN/DIN EN 60747-5-2 approved
- Forward current If of ±50mA
- Isolation voltage of 3KV
Applications
Test & Measurement, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
20%
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate