Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.530 |
Price for:Each
Minimum: 1
Multiple: 1
$38.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No10355
Newark Part No.26R8844
Technical Datasheet
Cutter TypeDiagonal
Overall Length152.4mm
Cut TypeSemi Flush
Cutting Capacity Max-
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
10355 is a 6" stainless steel diagonal wire cutter. It is also known as diagonal cutting plier or dike plier, this general purpose tool has cutting edges that are beveled for close cutting and hardened for long-lasting sharpness and durability. This plier has an oval-shaped head and are manufactured from 400 series stainless steel. It is designed for cutting copper or soft steel wire, this stainless steel pliers also offers excellent corrosion resistance. The 400 series stainless steel plier with plain handles is also autoclavable for sterile environments.
- Mirror polished to provide excellent rust resistance
- Can be autoclaved to temperatures up to 250 degrees Fahrenheit
- Cutter head length and blade length is 0.78inch
Technical Specifications
Cutter Type
Diagonal
Cut Type
Semi Flush
Cutting Edge Hardness
-
SVHC
No SVHC (14-Jun-2023)
Overall Length
152.4mm
Cutting Capacity Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
