Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Overview
The 17015 from Aven is a dual function ESD safe bench fan and smoke absorber with 3 prong plug 120V. It includes carbon filter for absorbing solder smoke. This compact and space saving dual function bench fan and smoke absorber is a versatile tool for any work bench. It can be used as a standard fan or use the reverse side to utilize the solder smoke absorption features. Includes one carbon filter to absorb solder smoke. Ideal for soldering applications.
- Versatile positioning, compact and durable
- Adaptable airflow with 10 speed settings, includes carbon filter to absorb solder smoke
- Rotatable by adjustable metal stand
- ESD safe (10⁸ohm to 10¹⁰ohm) product
- Whisk away irritating fumes
- Dimension is 5.25inch x 7inch x 9.5inch and weight is 2.15lbs
- Absorption capacity from 0.2-1.2M3/MIN, blowing capacity is 0.2 to 1.2M3/MIN
- Bench top or hang from vertical wall mounting
- Power is 23W, voltage rating is 120VAC
- Absorption capacity from 0.2-1.2M3/MIN, blowing capacity from 0.2 to 1.2M3/MIN
Applications
Industrial
Notes
Place on a bench top or securely hang from a support beam to save valuable workbench space.
Technical Specifications
Air Volume
72m³/h
Power Rating
23W
Product Range
-
Supply Voltage VAC
120V
Plug Type
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate