Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.910 |
Price for:Each
Minimum: 10
Multiple: 10
$29.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No17541
Newark Part No.27R1541
Technical Datasheet
Braid MaterialOxide Free Copper
Width2mm
Length5ft
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
17541 is a 0.08" desoldering wick. Desoldering braid (wick) is a copper braid used in the rework and repair of printed circuit boards, computers, cell phones, or other electronics. Our desoldering wick is made from oxygen free copper, lets you easily remove the extra solder from components or pads on the circuit board. Just press the braid onto the connection with a hot iron and the solder wicks up into the braid.
- Made of clean, oxide-free copper wire and tight weave enables quick on and off desoldering
- Concentrated fine copper braiding utilizes less length of wick for each desoldering application
- Length is 5ft
- Width is 0.08inch
Technical Specifications
Braid Material
Oxide Free Copper
Length
5ft
SVHC
No SVHC (14-Jun-2023)
Width
2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
