Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerAVEN
Manufacturer Part No17546
Newark Part No.63AK2751
Technical Datasheet
Braid MaterialOxide Free Copper
Width-
Length5ft
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
17546 is a 3-pack desoldering wick (braid) (width:0.098inch, 0.078inch, 0.059inch). It is a copper braid used in the rework and repair of printed circuit boards, computers, cell phones, or other electronics. Our desoldering wick is made from oxygen free copper, lets user easily remove the extra solder from components or pads on the circuit board. Just press the braid onto the connection with a hot iron and the solder wicks up into the braid.
- Made of clean, oxide-free copper wire and tight weave enables quick “on and off” desoldering
- Concentrated fine copper braiding utilizes less length of wick for each desoldering application
- Length is 5ft
Technical Specifications
Braid Material
Oxide Free Copper
Length
5ft
SVHC
No SVHC (14-Jun-2023)
Width
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate