Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $75.720 |
Price for:Each
Minimum: 1
Multiple: 1
$75.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 17601 from Aven is a 1500W heat gun with adjustable temperature control. It features an easy-to-read, simple to use turn dial to select your temperature range. The power switch offers high and low airflow settings that heat up quickly for use. Features a flip-out stand to place the nozzle vertically on a work surface, perfect for applications where operators are required to use both hands. Includes 3 nozzle attachments.
- Rapid airflow heat-up
- Switch on the grip allows users to alternate between high and low airflow settings
- Durable construction
- Compact, ergonomic design
- Voltage rating is 120V
- Power output is 800W (low)/1500W (high)
- Temperature is 50°C to 350°C (low)/ 200°C to 500°C (high)
- Airflow is 450L/min
- Dimension is 10.5inch x 8.7inch x 3.14inch
- Weight is 2.05lbs
Technical Specifications
Input Power
-
Heat Temperature Max
500°C
Plug Type
-
Supply Voltage VAC
120V
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate