Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.600 |
| 25+ | $66.520 |
| 50+ | $61.790 |
| 100+ | $59.770 |
| 250+ | $57.740 |
Price for:Each
Minimum: 10
Multiple: 10
$726.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No18037TT
Newark Part No.99W1590
Technical Datasheet
Tweezer TypePrecision, Wire Handling
Tweezer Tip TypeStraight, Pointed
Overall Length120mm
Tip StyleStyle 00D
Tweezer Body MaterialTitanium Body
Tweezer Tip MaterialTitanium Tip
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
18037TT is a OOD titanium tweezer. This Titanium tweezer has been found to be excellent for use in the silicon chip industry, as titanium tweezer do not shed particles like the stainless steel tweezers. Anytime an abrasive substance is handled and microscopic particles are a detriment, it may be best to choose titanium. Since titanium is non-magnetic, this tweezer is extremely useful when handling magnetic materials or when working in a magnetic field. Titanium is both light weight and high strength material.
- Lightweight (high strength to weight ratio)
- Zero magnetic retentively
- Temperature resistant to 800°C/1600°F
- Chemical and corrosion resistant
- Solder non-adherent
- Length is 4 3/4inch
- Tapered point for bending and handling of small wires and parts
Technical Specifications
Tweezer Type
Precision, Wire Handling
Overall Length
120mm
Tweezer Body Material
Titanium Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 00D
Tweezer Tip Material
Titanium Tip
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
