Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAVEN
Manufacturer Part No18072USA
Newark Part No.26R9176
Product RangeTechnik Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerAVEN
Manufacturer Part No18072USA
Newark Part No.26R9176
Product RangeTechnik Series
Technical Datasheet
Tweezer TypeGeneral Purpose
Tweezer Tip TypeCurve, Pointed
Overall Length115mm
Tip StyleStyle 7
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product RangeTechnik Series
Product Overview
18072USA is a style 7-SA Technik tweezer. Pattern 7 for delicate assembly work with curved super fine points. Length is 4 3/4" and features stainless steel construction is anti-magnetic and anti-acid.
- Ideal for delicate assembly work
- Curved ultra fine tip style
- 55° degree of bend
Technical Specifications
Tweezer Type
General Purpose
Overall Length
115mm
Tweezer Body Material
Stainless Steel Body
Product Range
Technik Series
Tweezer Tip Type
Curve, Pointed
Tip Style
Style 7
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate