Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAVEN
Manufacturer Part No18114ER
Newark Part No.14AM3248
Product RangeAccu-Tek Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $153.750 |
Price for:Each
Minimum: 1
Multiple: 1
$153.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No18114ER
Newark Part No.14AM3248
Product RangeAccu-Tek Series
Technical Datasheet
Tweezer TypePrecision, Cutting, ESD Safe
Tweezer Tip TypeAngled
Overall Length4.5"
Tip StyleStyle 15AGW
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product RangeAccu-Tek Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Tweezer Type
Precision, Cutting, ESD Safe
Overall Length
4.5"
Tweezer Body Material
Stainless Steel Body
Product Range
Accu-Tek Series
Tweezer Tip Type
Angled
Tip Style
Style 15AGW
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate