Quantity | Price |
---|---|
1+ | $157.580 |
Product Information
Product Overview
18480ARS is a 9-piece tweezers set with carrying case. Includes all 9 Artis brand tweezers in a convenient case for easy travel and storage. The tweezer is one of the longest-standing and most important staples of every work bench, and Aven’s innovative Artis Tweezers have set a new precedent for precision. Aven’s cutting edge design features an angled bend at the end of the tip, which provides a softer overall grip with a large surface area that reduces hand fatigue, enhancing productivity. The durable tweezers are protected by an attractive ESD safe coating, and the highly polished stainless steel tips with rounded edges allow operators to handle very fine wire, miniature parts, electrical components, and other delicate materials in a confined space without risk of damage. Artis tweezers feature an angled bend at the end of the grip. Highly polished stainless steel tips with rounded edges prevent your delicate materials from being scratched or marked.
- Reduced hand fatigue, increased surface area
- Highly polished stainless steel tips with rounded edges
- ESD Safe black coating with yellow print
- Exclusive patent-pending design
- Angled bend provides a softer grip, reducing hand fatigue while offering a larger surface area
- 00-SA, 1-SA, 2A-SA, 3C-SA, 5-SA, 7-SA, AA-SA, MM-SA, SS-SA tweezer styles
Contents
9 Artis brand tweezers with protective tip covers, Carrying case with elastic inserts for securing the tweezers.
Technical Specifications
9
Artis Series
Stainless Steel Body
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate