New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Tweezer Sets
                                                                                                  Print Page

                                                                                                  18480EZT

                                                                                                  Tweezer Kit, AA-SA/OO-SA/OOD-SA/1-SA/2A-SA/3-SA/3C-SA/5-SA/7-SA, Anti Magnetic/Anti Acid SS

                                                                                                  AVEN
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AVEN 18480EZT
                                                                                                  AVEN 18480EZT
                                                                                                  AVEN 18480EZT
                                                                                                  AVEN 18480EZT
                                                                                                  ManufacturerAVEN
                                                                                                  Manufacturer Part No18480EZT
                                                                                                  Newark Part No.02AM6213
                                                                                                  Product RangeE-Z Pik Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 10 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$79.770
                                                                                                  Price for:1 Kit
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $79.77
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  AVEN
                                                                                                  ManufacturerAVEN
                                                                                                  Manufacturer Part No18480EZT
                                                                                                  Newark Part No.02AM6213
                                                                                                  Product RangeE-Z Pik Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Tweezers9
                                                                                                  Tweezer Set ContentsAnti-Magnetic Tweezers AA-SA, OO-SA, OOD-SA, 1-SA, 2A-SA, 3-SA, 3C-SA, 5-SA, 7-SA
                                                                                                  Tweezer Body MaterialAnti Magnetic, Anti Acid Stainless Steel
                                                                                                  Product RangeE-Z Pik Series
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  18480EZT is an E-Z Pik 9-piece tweezer set. This set includes nine of Aven's most popular tweezers, each designed for a specific task and coated with a unique color for easy identification. It is made from anti-magnetic and corrosion resistant 304 series stainless steel. It features a highly durable, specialized coating designed to endure the wear and tear of everyday use. This unique feature ensures high visibility, allowing operators to swiftly identify the exact tweezer needed for the task at hand with just a glance. At the heart of E-Z Pik Tweezers lies their construction from Anti-Acid, Non-Magnetic Stainless Steel, promising exceptional durability and reliability in even the most demanding environments. This premium material choice ensures that your tweezers remain resistant to corrosion and free from magnetic interference, making them the ideal choice for a wide range of applications, including those in high-precision electronic environments.

                                                                                                  • Visibility that stands out, durability meets precision
                                                                                                  • Hand-finished for ultimate precision, boost your productivity
                                                                                                  • A tool for every task, invest in precision, embrace productivity
                                                                                                  • 9 popular tweezer styles packaged in a convenient storage pouch
                                                                                                  • Anti-acid & anti-magnetic 304 series stainless steel provides durability and corrosion resistance
                                                                                                  • Tweezer tips are hand-finished by expert artisans for precise alignment
                                                                                                  • Durable epoxy coating is designed for demanding tasks
                                                                                                  • 304 stainless steel epoxy coated material, PVC pouch
                                                                                                  • AA, #7, #5, OO, #2A, #1, OOD and #3 tweezers style

                                                                                                  Contents

                                                                                                  Yellow AA-SA (18013EZ), Red OO-SA (18032EZ), White OOD-SA (18037EZ), Purple 1-SA (18043EZ), Black 2A-SA (18049EZ), Beige 3-SA (18053EZ), Light Blue 3C-SA (18056EZ), Green 5-SA (18062EZ), Orange 7-SA (18072EZ).

                                                                                                  Technical Specifications

                                                                                                  No. of Tweezers

                                                                                                  9

                                                                                                  Tweezer Body Material

                                                                                                  Anti Magnetic, Anti Acid Stainless Steel

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Tweezer Set Contents

                                                                                                  Anti-Magnetic Tweezers AA-SA, OO-SA, OOD-SA, 1-SA, 2A-SA, 3-SA, 3C-SA, 5-SA, 7-SA

                                                                                                  Product Range

                                                                                                  E-Z Pik Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.