Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAVEN
Manufacturer Part No18768
Newark Part No.26R9239
Product RangeAccu-Tek Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.020 |
Price for:Each
Minimum: 12
Multiple: 12
$804.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No18768
Newark Part No.26R9239
Product RangeAccu-Tek Series
Technical Datasheet
Tweezer TypeComponent Handling, ESD Safe
Tweezer Tip TypeStraight, Pointed
Overall Length130mm
Tip StyleStyle 2A
Tweezer Body Material-
Tweezer Tip MaterialCarbon Fibre Tip
Product RangeAccu-Tek Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
18768 is a Carbofib 2A-CF tweezer. This premium, ESD safe tweezer features excellent wear and abrasion resistance. Ideal for handling sensitive materials such as electronic components, micro-mechanical parts, glass and ceramic substrates, this tweezer provides very high rigidity, excellent tensile and flexural strength and has good chemical resistance to oils, grease, fuels, and non-polar solvents.
- Accu-Tek 2ACF straight: strong precise straight round tip
- Polyamide 66 reinforced w/ carbon fiber
- Very high rigidity, excellent tensile and flexural strength
- Good chemical resistance to oils, grease, fuels, non polar solvents
- Not resistant to strong acids, alkalis and hot water or steam
- 0.07inch wide, non-replaceable, 5inch length
Technical Specifications
Tweezer Type
Component Handling, ESD Safe
Overall Length
130mm
Tweezer Body Material
-
Product Range
Accu-Tek Series
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 2A
Tweezer Tip Material
Carbon Fibre Tip
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate