Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $68.000 |
Price for:Each
Minimum: 1
Multiple: 1
$68.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
21187-0916 is a 9/16" stainless steel combination wrench. This combination wrench is made from 304 series stainless steel. This wrench can be autoclaved up to 250 degrees Fahrenheit. The open end is angled at 15 degrees and the other end is a 12 point box end that is offset at 15 degrees. Eliminates risk of ferrous contamination in the maintenance and operation of process equipment in clean rooms, food service and health care industries.
- Rust resistant, can help eliminate risk of ferrous contamination
- Overall length is 7-5/16"
Technical Specifications
AF Size - Metric
-
Length
7.31mm
SVHC
No SVHC (14-Jun-2023)
AF Size - Imperial
0.56"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate