Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.970 |
Price for:Each
Minimum: 12
Multiple: 12
$71.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No26034
Newark Part No.26R9310
Technical Datasheet
Magnifier TypeEye Loupe
Arm Length-
For Use WithInspections
Magnification10X
Product Range-
Plug Type-
SVHCNo SVHC (14-Jun-2023)
Product Overview
26034 is a 10x eye loupe for close inspection. Excellent for close inspection, this lightweight and sturdy glass lens magnifier rests comfortably in the eye socket. It's powerful 10x lens makes it ideal for use by jewelers, photographers, watchmakers, printers, and quality control inspectors.
- Lightweight glass lens magnifier
- Ideal for close inspection of small parts
- Dimension is 38 x 38mm
Technical Specifications
Magnifier Type
Eye Loupe
For Use With
Inspections
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Arm Length
-
Magnification
10X
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
