New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Inspection
                                                                                                  5. Magnifiers
                                                                                                  Print Page

                                                                                                  26060

                                                                                                  Magnifier, Hand Held, Wide-View, 2.25x / 4x, with UV & White LED

                                                                                                  AVEN
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AVEN 26060
                                                                                                  AVEN 26060
                                                                                                  AVEN 26060
                                                                                                  AVEN 26060
                                                                                                  AVEN 26060
                                                                                                  AVEN 26060
                                                                                                  ManufacturerAVEN
                                                                                                  Manufacturer Part No26060
                                                                                                  Newark Part No.67AK2690
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$170.050
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $170.05
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AVEN
                                                                                                  ManufacturerAVEN
                                                                                                  Manufacturer Part No26060
                                                                                                  Newark Part No.67AK2690
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Magnifier TypeHand Held Magnifier
                                                                                                  Arm Length-
                                                                                                  For Use WithDermatology, Trauma, School, Ophthalmology, Forensic Science, Hospitality/Food Industry, Agriculture
                                                                                                  Magnification2.25X / 4X
                                                                                                  Product Range-
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  26060 is a wide-view UV magnifier featuring a rectangular glass lens, and UV and White LEDs. The UV LEDs, operating at 365um, are exceptionally bright when illuminating objects that fluoresce such as paper, ink, circuit boards, money, and more. The White LEDs have two brightness intensity levels. The high-quality wide view lens provides 2.25x magnification with a one-inch diameter spot lens providing 4x magnification. The 26060 is ideal for dermatology, trauma, schools, ophthalmology, forensic science, hospitality/food industries, agriculture, and industrial inspection for detecting defects. The 26060 UV magnifier is ESD-safe, designed to help dissipate static electric charges, protecting sensitive components from unintentional damage.

                                                                                                  • 5 diopter (2.25x) high quality glass lens with additional 12 diopter (4x) spot lens
                                                                                                  • Bright white LEDs operating at 6500 Kelvin (white LEDs) and UV LEDs operating at 365nM
                                                                                                  • 18 white LEDs with two intensity levels (4W)
                                                                                                  • 26 UV LEDs (8W)
                                                                                                  • 36,000+ hours (white LEDs) 30,000+ hours (UV LEDs)
                                                                                                  • 400mAh rechargeable lithium ion battery
                                                                                                  • Will last 2 hours in UV mode and up to 6 hours in white LED mode
                                                                                                  • 1A/5V power adapter included
                                                                                                  • Device can be used via the power adapter when battery is drained
                                                                                                  • ESD safe

                                                                                                  Contents

                                                                                                  Wide view magnifier, USB Type C power cable, User guide.

                                                                                                  Technical Specifications

                                                                                                  Magnifier Type

                                                                                                  Hand Held Magnifier

                                                                                                  For Use With

                                                                                                  Dermatology, Trauma, School, Ophthalmology, Forensic Science, Hospitality/Food Industry, Agriculture

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Arm Length

                                                                                                  -

                                                                                                  Magnification

                                                                                                  2.25X / 4X

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.