Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVEN
Manufacturer Part No26528
Newark Part No.30Y9497
Product RangeSirrus Series
Your Part Number
No Longer Available
Product Information
ManufacturerAVEN
Manufacturer Part No26528
Newark Part No.30Y9497
Product RangeSirrus Series
Technical Datasheet
Length1.58ft
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage260V
Power Rating14W
Product RangeSirrus Series
Plug Type-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Length
1.58ft
Light Source
LED
Supply Voltage
260V
Product Range
Sirrus Series
SVHC
No SVHC (14-Jun-2023)
Lamp Base Type
-
Lens Diameter
-
Power Rating
14W
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
