New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Inspection
                                                                                                  5. Microscope Digital
                                                                                                  Print Page

                                                                                                  26700-108-ES

                                                                                                  Inspection Microscope, Digital, 2MP, 3x to 43x, 11.8" Distance, Mighty Cam ES Series, w/Post Stand

                                                                                                  AVEN
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AVEN 26700-108-ES
                                                                                                  ManufacturerAVEN
                                                                                                  Manufacturer Part No26700-108-ES
                                                                                                  Newark Part No.50AK8586
                                                                                                  Product RangeMighty Cam ES Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  AVEN
                                                                                                  ManufacturerAVEN
                                                                                                  Manufacturer Part No26700-108-ES
                                                                                                  Newark Part No.50AK8586
                                                                                                  Product RangeMighty Cam ES Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Magnification3X to 43X
                                                                                                  For Use WithHigh Definition 1080 Pixels Inspection System
                                                                                                  Working Distance300mm
                                                                                                  Camera Type2 Mega Pixel
                                                                                                  Product RangeMighty Cam ES Series
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  26700-108-ES is a digital microscope mighty cam ES [3x-43x] with post stand. It has high definition 1080P inspection system with a 22" monitor offering superb image quality. Magnification range of 3-43x, with excellent field of view. You can operate this system with or without a PC. Without a PC camera connects directly to the included HDMI monitor. View and record images using the included on screen tools. Images & videos can be saved to the included SD card. Connect the camera to a PC to utilize more advance features in the included software. This system includes a 22" HD monitor. Application includes precision assembly applications, quality control, production applications, electrical inspection, medical device inspection, aerospace, educational applications research and development.

                                                                                                  • Resolution is 2MP, 2592(H)x1944(V), pixel size is 2.2μm x 2.2μm
                                                                                                  • Frame rate is 15fps@USB2.0, 30fps@HDMI, power is 2.4W
                                                                                                  • Software is HDMI cloud 1.0 Ver, USB mosaic V2, dimensions is 3.57 x 2.91 x 2.6inch
                                                                                                  • Operating system is windows 7/10 (32 bit/64 bit)/Mac
                                                                                                  • Operating environment temperature is 10 to 45℃, humidity is 10% to 85%
                                                                                                  • For use with an HD monitor or with a PC, advanced measurement software included for PC mode
                                                                                                  • Save high resolution image/video files to the included SD card - no PC required
                                                                                                  • Alleviate the eye strain and neck fatigue associated with frequent microscope use
                                                                                                  • Significantly reduces inspection time, 1080p full HD output
                                                                                                  • Includes USB mouse for access to settings menu

                                                                                                  Contents

                                                                                                  Mighty cam ES (26100-259), ultra glide arm stand (26800B-556), computer macro lens (26700-181), dual gooseneck LED task light (26537), 22" HD monitor (26700-406), 1/4-20" camera mount post (26800B-600), 360 swivel ball joint (26700-412).

                                                                                                  Technical Specifications

                                                                                                  Magnification

                                                                                                  3X to 43X

                                                                                                  Working Distance

                                                                                                  300mm

                                                                                                  Product Range

                                                                                                  Mighty Cam ES Series

                                                                                                  For Use With

                                                                                                  High Definition 1080 Pixels Inspection System

                                                                                                  Camera Type

                                                                                                  2 Mega Pixel

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.