New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Inspection
                                                                                                  5. Microscope Digital
                                                                                                  Print Page

                                                                                                  26700-109

                                                                                                  Auto Focus Micro System, Mighty Mag, 57.6x to 384x Magnification, 16mm-1.8mm Field of View

                                                                                                  AVEN
                                                                                                  AVEN 26700-109
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAVEN
                                                                                                  Manufacturer Part No26700-109
                                                                                                  Newark Part No.10AC5135
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  AVEN
                                                                                                  ManufacturerAVEN
                                                                                                  Manufacturer Part No26700-109
                                                                                                  Newark Part No.10AC5135
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Magnification57.6X to 384X
                                                                                                  For Use WithMighty Mag Auto Focus Macro System
                                                                                                  Working Distance3"
                                                                                                  Camera Type2 Mega Pixel
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  The 26700-109 from Aven is a Mighty Mag auto focus systems with micro lens. It is designed to achieve inspection tasks with ease. The auto focus system focuses quickly, significantly streamlining the inspection process and achieves instant focus without the need to constantly refocus lens. The auto focus system makes refocusing while repositioning a breeze. Compact source of LED lighting with a fully adjustable high resolution dimmer provides uniformity and shadow free illumination. It consists of 96 LED lights that do not heat or flicker. Included micro lens system with detents produces crisp clear images with large depth of field (0.6x to 4.0x magnification with 1x C mount coupler, 6.7:1 zoom ratio, 82mm working distance and 1X objective lens). On-screen settings menu includes auto/manual focus, brightness, colour/black & white, horizontal/vertical lines, frame rate.

                                                                                                  • Excellent depth of field, 16mm to 1.8mm at a 3inch working distance
                                                                                                  • 57.6x to 384x magnification
                                                                                                  • Sharp 1080p full HD imaging using HD monitor, provides instant focus from any angle
                                                                                                  • Remote control controls the on-screen settings menu with remote handset
                                                                                                  • Significantly reduces inspection time, includes controller for access to settings menu
                                                                                                  • Alleviate the eye strain and neck fatigue associated with frequent microscope use
                                                                                                  • On-screen settings menu (auto/manual focus, brightness, colour, horizontal/vertical, frame rate)
                                                                                                  • Aluminium powder coated base post stand, all metal construction
                                                                                                  • Ideal for inspecting multilayered objects such as PCBs and other layered objects
                                                                                                  • Dimension is 11inch x 13inch x 16inch and weight is 25lbs

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Contents

                                                                                                  26100-257 Mighty Cam auto focus with remote, 26700-151 micro lens, 26800B-570 heavy duty post stand, 26200B-216 LED ring light, 26700-406 22inch 1080p LCD HD monitor, 26500B-578 N type focus mount system.

                                                                                                  Technical Specifications

                                                                                                  Magnification

                                                                                                  57.6X to 384X

                                                                                                  Working Distance

                                                                                                  3"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Mighty Mag Auto Focus Macro System

                                                                                                  Camera Type

                                                                                                  2 Mega Pixel

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.