Product Information
Product Overview
26700-220-479D is a Mighty Scope ClearVue digital microscope 8x-25x with post stand, gliding stage and diffuser. Using traditional microscope for long periods can be exhausting affecting your eyes and posture. The Mighty Scope ClearVue allows you to work in a comfortable manner without having to look through eyepieces and bending. This means more throughput and efficiency. It is an all-in-one digital microscope, a compact solution for digital inspection. Compact gliding stage with horizontal, vertical and 360 movement. Ideal for inspecting small parts, micro chips, PCB boards, and more. Durable all-metal construction ensures a long working life, with rack and pinion gears for smooth motion. Typical applications are precision assembly applications, quality control, production applications, electrical inspection, medical device inspection, aerospace, educational applications, research and development.
- Compact all-in-one system, 1080p full HD imaging at 60FPS
- HDMI output for additional monitor viewing, ezImageX3 software included
- Enhances productivity - eliminates eye strain and body fatigue
- 5" built-in HD screen, 1080p full HD output
- Save high resolution image/video files directly to microSD card
- 1/4" 2M CMOS sensor, 1920(H) x 1080(V) effective pixels
- Mini USB - Type A / HDMI interface
- Power supply is 100-240V 50-60Hz 0.4A input, 5V 2.0A 10W maximum output
- ezImageX3 Windows 10 measuring software (via download code) software
- Dimension is 5.708 X 5.826 X 3.07inch
Contents
Mighty Scope ClearVue digital microscope, ClearVue diffuser, USB cable, Power supply, Snap shot remote control, 16gb MicroSD Card, Mighty Scope ClearVue gliding stage, 2600mAh 18650 Li-ion battery, User guide, ClearVue post stand, Free ezImageX3 software download (Windows 10 compatible).
Notes
Optional auxiliary lighting (sold separately).
Technical Specifications
8X to 25X
95mm
Mighty Scope ClearVue Series
Digital Inspections and Magnification Systems
1920 x 1080 Pixel
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate