Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAVEN
Manufacturer Part No26700-400-556
Newark Part No.81AC6452
Product RangeCyclops Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerAVEN
Manufacturer Part No26700-400-556
Newark Part No.81AC6452
Product RangeCyclops Series
Technical Datasheet
Magnification270x, 534x
For Use WithMagnifying, Inspection
Working Distance6.64mm
Camera Type5 Mega Pixel
Product RangeCyclops Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Magnification
270x, 534x
Working Distance
6.64mm
Product Range
Cyclops Series
For Use With
Magnifying, Inspection
Camera Type
5 Mega Pixel
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate