Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $122.610 |
Price for:Each
Minimum: 1
Multiple: 1
$122.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAVEN
Manufacturer Part No26800B-558-412
Newark Part No.63AK2396
Technical Datasheet
Accessory TypeFlexible Arm - 18"
For Use WithAven Inspection Cameras and Cyclops Digital Microscopes
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
26800B-558-412 is a flex arm with 360° swivel head and magnetic base. The flexible arm stand is a hassle-free addition to your inspection system. The arm easily bends and stays put in any position. It will tilt, rotate, and position as needed. Features a universal 1/4-20" screw mount, compatible with many inspection cameras, consumer cameras, as well as Aven's Cyclops digital microscope. The ball joint can be rotated 360° to achieve the perfect inspection angle. Simply choose the required position and lock it in.
- 18" flexible arm, stays in place in any position
- Features an attached 3" magnetic base
- 2inch magnetic base
Technical Specifications
Accessory Type
Flexible Arm - 18"
Product Range
-
For Use With
Aven Inspection Cameras and Cyclops Digital Microscopes
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate