Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.160 |
Price for:Each
Minimum: 1
Multiple: 1
$4.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No44045
Newark Part No.26R5058
Technical Datasheet
Knife TypeScalpel
Blade MaterialStainless Steel
Blade Length-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
44045 is a #23 scalpel blade. The No.23 is a "leaf-shaped" blade sharpened along its leading edge, used for making long incisions Made from non-sterile .015" thick stainless steel these blades are ideal for precision cutting in micro circuitry, photography, art, etc. Blades are made from surgical quality stainless steel and are supplied 2pc per tube. This blade can be used with a plastic or stainless steel handle #4.
- Made from surgical quality non sterile stainless steel
- Very sharp, precise and durable
- Supplied in pack of 2
Technical Specifications
Knife Type
Scalpel
Blade Length
-
SVHC
No SVHC (14-Jun-2023)
Blade Material
Stainless Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate