
| Quantity | Price |
|---|---|
| 1+ | $177.430 |
Product Overview
ST8115-1002G is an adjustable wrench with PVC grip. This stainless steel wrench is versatile tools designed for a variety of heavy-duty applications including assembly, repair, maintenance, plumbing, automotive, and other general use applications. Manufactured from 304 series stainless steel for superior corrosion resistance. 304 SS is an anti-corrosive and anti-magnetic alloy, designed for exceptional durability and long life use. When compared to carbon steel tools, 304 SS will resist rust and other corrosion when exposed to moisture. This popular tool has a 0.5inch jaw capacity that fits many different shapes and sizes. It also features a peg hole for tethering, hanging or storage. The PVC hand grip provides additional comfort and slip resistance, and protects the handle from coming into contact with outside elements. The 4inch adjustable wrench can be autoclaved up to 250 degrees Fahrenheit. Featuring an auto-locking jaw, this wrench will remain open at the gauge it is set to.
- Auto locking jaws keeps the wrench open to the set gauge
- Peg hole for tethering, hanging or storage
- PVC hand grip provides additional comfort, slip resistance, and handle protection
- Length is 4.125", width is 1.25", height is 0.375"
Technical Specifications
4.125"
-
0.5"
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
