Need more?
Quantity | Price |
---|---|
1+ | $297.460 |
Product Information
Product Overview
MicroZed™ 7010 SOM is a low-cost development board based on the Xilinx Zynq®-7000 All Programmable SoC. Its unique design allows it to be used as both a stand-alone evaluation board for basic SoC experimentation, or combined with a carrier card as an embeddable system-on-module (SOM). MicroZed contains two I/O headers that provide connection to two I/O banks on the programmable logic (PL) side of the Zynq®-7000 AP SoC device. In stand-alone mode, these 100 PL I/O are inactive. When plugged into a carrier card, the I/O are accessible in a manner defined by the carrier card design. Thus designers can start with MicroZed in stand-alone mode as a learning platform and then easily expand its functionality as a SOM through the addition of an off-the-shelf or custom designed carrier card. This combined stand-alone/SOM approach can quickly move a design idea from concept to production, making MicroZed the ideal platform for SoC based applications.
- XC7Z010-1CLG400C SOC
- 1GB of DDR3 SDRAM, 128Mb of QSPI Flash memory
- 10/100/1000 Ethernet, USB 2.0, USB-UART interface
- User I/O (via dual board-to-board connectors)
- 2x6 Digilent Pmod® compatible interface providing 8 PS MIO connections for user I/O
- Xilinx PC4 JTAG configuration port
- PS JTAG pins accessible via Pmod
- 33.33MHz oscillator
- User LED and push switch
Technical Specifications
Xilinx
Zynq-7000
Cortex-A9
MicroZed Eval Board XC7Z010-1CLG400C SOM
To Be Advised
32bit
ARM, FPGA
XC7Z010-1CLG400C
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate