Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $81.400 |
Price for:Each
Minimum: 1
Multiple: 1
$81.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAVNET
Manufacturer Part NoAES-ACC-DPEMMC-G
Newark Part No.16AM5008
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithAMD ZUBoard 1CG development Boards
Kit ContentsI/O Module, DP-eMMC Module
Product Range-
SVHCTo Be Advised
Product Overview
AES-ACC-DPEMMC-G is a DisplayPort & eMMC high-speed I/O module. This high-speed I/O module is designed for the ZUBoard 1CG development board and features Micron eMMC memory and two lanes of high-resolution DisplayPort video output. This add-on board, with its combination of DisplayPort video and eMMC SSD storage, adds essential features of high-definition video and rugged bootable storage to the ZUBoard 1CG. A Vivado project PetaLinux BSP with these features enabled is provided, allowing users to quickly add a PC-like user experience to their ZUBoard 1CG dev board.
- 32GB of eMMC memory
- 2 lanes of DisplayPort video output (maximum resolution 4K x 2K at 30fps)
- 2 GPIO LEDs
- Targeted for IoT and AI applications
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
I/O Module, DP-eMMC Module
SVHC
To Be Advised
Core Architecture
-
Silicon Core Number
-
For Use With
AMD ZUBoard 1CG development Boards
Product Range
-
Technical Docs (1)
Alternatives for AES-ACC-DPEMMC-G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate