New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Print Page

                      AES-RASYNB-120-G

                      RASynBoard, NDP120, Neural Decision Processor

                      AVNET AES-RASYNB-120-G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAVNET
                      Manufacturer Part NoAES-RASYNB-120-G
                      Newark Part No.87AK5111
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$107.330
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $107.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAVNET
                      Manufacturer Part NoAES-RASYNB-120-G
                      Newark Part No.87AK5111
                      Technical Datasheet

                      Data Sheet

                      Board TypeCore Board
                      IC / Module UsedNDP120
                      Application Sub TypeNeural Decision Processor
                      Kit ContentsCore Board NDP120
                      SVHCTo Be Advised

                      Product Overview

                      AES-RASYNB-120-G is a RASynBoard NDP120 core board. RASynBoard is a tiny (25mm x 30mm), ultra-low power, edge AI/ML board, based on a Syntiant NDP120 Neural Decision Processor, a Renesas RA6M4 host MCU plus a power-efficient DA16600 Wi-Fi/BT combo module. The NDP120 subsystem with on-board digital microphone, IMU motion sensor and SPI Flash memory, achieves highly efficient processing of acoustic- and motion events. Battery and USB-C device connectors facilitate standalone use, while a compact under-board connector enables integration with custom OEM boards and additional sensors. Targeted for Accelerated Edge-AI and ML applications, battery-powered remote sensor systems, industrial smart sensors, motor predictive maintenance, always-on speech recognition and sensor fusion processing applications.

                      • Syntiant NDP120 neural engine: Syntiant Core 2 deep neural- network and Arm Cortex M0 and HiFi 3 DSP
                      • Renesas RA6M4 MCU: - 1x Arm cortex M33 (200 =MHz), 1MB flash memory, 256KB SRAM
                      • USB 2.0 device interface and - 16Mbit SPI NOR flash
                      • Renesas DA16600 Wi-Fi/BT module: 802.11bgn 1x1 2.4 GHz Wi-Fi and BT 5.1
                      • Battery management: LiPo battery management and connector
                      • Sensors: IMU 6-axis motion sensor (ICM42670) and PDM digital microphone (MMICT5838)
                      • Expansion c: 2x28 pin board-to-board connector
                      • Dimension: 0.98inch x 1.18inch

                      Technical Specifications

                      Board Type

                      Core Board

                      Application Sub Type

                      Neural Decision Processor

                      SVHC

                      To Be Advised

                      IC / Module Used

                      NDP120

                      Kit Contents

                      Core Board NDP120

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.