New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Industrial SBCs & Embedded Systems
                                                                                                  3. Boards & Compute Modules
                                                                                                  Print Page

                                                                                                  AES-XRF16-ZU49-G

                                                                                                  System-On-Module, XCZU49DR-2FFVF1760I, Zynq UltraScale+ RFSoC, ARM Cortex A53 Quad Core, 6GHz

                                                                                                  AVNET
                                                                                                  AVNET AES-XRF16-ZU49-G
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAVNET
                                                                                                  Manufacturer Part NoAES-XRF16-ZU49-G
                                                                                                  Newark Part No.76AJ3587
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  AVNET
                                                                                                  ManufacturerAVNET
                                                                                                  Manufacturer Part NoAES-XRF16-ZU49-G
                                                                                                  Newark Part No.76AJ3587
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor Core TypeARM Cortex A53 Quad Core
                                                                                                  Core NumberXCZU49DR-2FFVF1760I
                                                                                                  Silicon Family NameZynq UltraScale+ RFSoC
                                                                                                  Processor Speed6GHz
                                                                                                  RAM Memory Size4GB
                                                                                                  Kit ContentsXRF16 System-on-Module XCZU49DR-2FFVF1760I, Avalo Software
                                                                                                  Interfaces-
                                                                                                  Operating System-
                                                                                                  Operating Temperature Range-
                                                                                                  Fanless-

                                                                                                  Product Overview

                                                                                                  AES-XRF16-ZU49-G is a XRF16™ AMD RFSoC System-on-Module 16-channel/Gen-3/6GHz. The Avnet XRF16™ RFSoC System-on-Module is designed for integration into deployed RF systems demanding small footprint, low power, and real-time processing. The XRF16 features the AMD Zynq® UltraScale+™ RFSoC Gen3 ZU49DR, with 16 RF-ADC, 16 RF-DAC channels, and 6GHz RF bandwidth. Combine the production-ready XRF16 module with the XRF16 Carrier Card and Avalon™ software suite to jumpstart proof-of-concept and application development. Then deploy your system with the same XRF16 module used for proof-of-concept. Example code and tutorials demonstrate AMD RFSoC (multi-converter sync) and multi-board synchronized analogue capture.

                                                                                                  • AMD Zynq UltraScale+ Gen3 ZU49DR RFSoC (16x ADCs, 14-bit up to 2.5 GSPS)
                                                                                                  • 16x DACs, 14bit up to 9.85 GSPS (10 GSPS available), Quad-core Arm® Cortex®-A53 processing subsystem
                                                                                                  • 1GbE, PCIe Gen1/2, SATA, USB2/3, UltraScale+ programmable logic
                                                                                                  • High-speed data transfer: 16x ultra-fast AMD GTY serial transceivers
                                                                                                  • Clocks & Synchronization: ultra-low jitter programmable sampling clocks
                                                                                                  • External or onboard programmable TCXO reference clock
                                                                                                  • Phase coherent synchronous sampling across all converters & multiple boards
                                                                                                  • 4GB DDR4 at programmable logic, 4GB DDR4 at processor subsystem memory
                                                                                                  • 32GB eMMC persistent storage and 128MB QSPI boot storage memory
                                                                                                  • 4” x 5” footprint, 5.5V to 16V input, temperature monitor and industrial temperature rated

                                                                                                  Contents

                                                                                                  XRF16 System-on-Module, Avalon™ software.

                                                                                                  Technical Specifications

                                                                                                  Processor Core Type

                                                                                                  ARM Cortex A53 Quad Core

                                                                                                  Silicon Family Name

                                                                                                  Zynq UltraScale+ RFSoC

                                                                                                  RAM Memory Size

                                                                                                  4GB

                                                                                                  Interfaces

                                                                                                  -

                                                                                                  Operating Temperature Range

                                                                                                  -

                                                                                                  Core Number

                                                                                                  XCZU49DR-2FFVF1760I

                                                                                                  Processor Speed

                                                                                                  6GHz

                                                                                                  Kit Contents

                                                                                                  XRF16 System-on-Module XCZU49DR-2FFVF1760I, Avalo Software

                                                                                                  Operating System

                                                                                                  -

                                                                                                  Fanless

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A001A14
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.