Product Information
Alternatives for AES-Z7EV-7Z020-G
2 Products Found
Product Overview
AES-Z7EV-7Z020-G is a ZedBoard™ low-cost development board for the Xilinx Zynq®-7000 all programmable SoC. This board contains everything necessary to create a Linux, Android, Windows® or other OS/RTOS-based design. Additionally, several expansion connectors expose the processing system and programmable logic I/Os for easy user access. Take advantage of the Zynq-7000 AP SoC’s tightly coupled ARM® processing system and 7 series programmable logic to create unique and powerful designs with ZedBoard. ZedBoard is supported by the zedboard.org community website where users can collaborate with other engineers also working on Zynq designs. Target application includes video processing, motor control, software acceleration, Linux/Android/RTOS development, Embedded ARM® processing, General Zynq®-7000 All Programmable SoC prototyping.
- Zynq®-7000 All Programmable SoC XC7Z020-CLG484-1
- 512MB DDR3, 256Mb Quad-SPI Flash, 4GB SD card memory
- Onboard USB-JTAG Programming, 0/100/1000 Ethernet
- USB OTG 2.0 and USB-UART, PS and PL I/O expansion
- Multiple displays (1080p HDMI, 8-bit VGA, 128 x 32 OLED)
- I2S audio CODEC
Contents
Avnet ZedBoard 7020 baseboard, 12V power supply, 4GB SD card, Micro-USB cable, USB adapter male micro-B to female standard-A, Getting started guide, Xilinx Vivado® WebPACK support.
Technical Specifications
Xilinx
Zynq-7000
Cortex-A9
Dev Brd XC7Z020-CLG484-1, Pwr Supply, 4GB SD Card, USB Adapter, Started Guide
To Be Advised
-
ARM
XC7Z020-CLG484-1
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate