Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No709150001020006
Newark Part No.83X8498
Product Range70-9150
Your Part Number
1,400 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1400+ | $1.620 |
| 2800+ | $1.590 |
| 5600+ | $1.560 |
| 8400+ | $1.550 |
| 14000+ | $1.530 |
Price for:Each (Supplied on Full Reel)
Minimum: 1400
Multiple: 1400
$2,268.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No709150001020006
Newark Part No.83X8498
Product Range70-9150
Technical Datasheet
Centerline Spacing-
Connector Tip StylePoint
Current Rating1A
Overall Length2.6mm
Overall Length2.6mm
Spring Force Initial-
Spring Force Working Travel-
Product Range70-9150
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Centerline Spacing
-
Current Rating
1A
Overall Length
2.6mm
Spring Force Working Travel
-
SVHC
No SVHC (19-Jan-2021)
Connector Tip Style
Point
Overall Length
2.6mm
Spring Force Initial
-
Product Range
70-9150
Technical Docs (2)
Alternatives for 709150001020006
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
