Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No9000046-XLPDNB
Newark Part No.70AH7893
Your Part Number
Technical Datasheet
1,396 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.940 |
| 10+ | $7.930 |
| 25+ | $7.930 |
| 50+ | $7.910 |
| 100+ | $7.070 |
| 500+ | $6.680 |
| 1000+ | $6.650 |
| 2500+ | $6.620 |
Price for:Each
Minimum: 1
Multiple: 1
$9.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9000046-XLPDNB
Newark Part No.70AH7893
Technical Datasheet
Antenna TypeWhip
Frequency Min868MHz
Frequency Max915MHz
Antenna MountingSMA Connector
Gain0.9dBi
VSWR2.3
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
Whip
Frequency Max
915MHz
Gain
0.9dBi
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (17-Dec-2015)
Frequency Min
868MHz
Antenna Mounting
SMA Connector
VSWR
2.3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability