Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoGG0402055R042P
Newark Part No.22AC3011
Product RangeGiGuard
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $0.237 |
10+ | $0.160 |
25+ | $0.152 |
50+ | $0.144 |
100+ | $0.135 |
250+ | $0.110 |
1000+ | $0.084 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoGG0402055R042P
Newark Part No.22AC3011
Product RangeGiGuard
Technical Datasheet
Product RangeGiGuard
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max16V
Diode Case Style0402
No. of Pins-
Minimum Breakdown Voltage5.2V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation60W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
GiGuard
Reverse Standoff Voltage
5V
Diode Case Style
0402
Minimum Breakdown Voltage
5.2V
Peak Pulse Power Dissipation
60W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
TVS Polarity
Bidirectional
Clamping Voltage Max
16V
No. of Pins
-
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability