Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No1393809-1
Newark Part No.93K2259
Product RangeCradle N V23154 Series
Also Known AsV23154D 721F104
Technical Datasheet
No Longer Available
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No1393809-1
Newark Part No.93K2259
Product RangeCradle N V23154 Series
Also Known AsV23154D 721F104
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current5A
Product RangeCradle N V23154 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC250V
Contact Material-
Coil Resistance890ohm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The Cradle N/V23154 series Cradle-N Signal Relay with great variety of contact arrangements and materials to meet specific applications. The DC coil, operating voltage 1.5 to 125VDC/AC, latching and non-latching coils on request.
- Highly reliable
- Sockets for easy and quick mounting of relays
- Contacts for signal loads and currents up to 5A
Applications
Industrial, Signal Processing, Test & Measurement, Automation & Process Control, Communications & Networking
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
-
SVHC
No SVHC (14-Jun-2023)
Coil Voltage
24VDC
Product Range
Cradle N V23154 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
250V
Coil Resistance
890ohm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate