Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No1462051-2
Newark Part No.17AH9832
Product RangeHF3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Quantity | Price |
---|---|
400+ | $16.140 |
800+ | $15.820 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$6,456.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No1462051-2
Newark Part No.17AH9832
Product RangeHF3
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationSPDT
Contact Current2A
Product RangeHF3
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver
Coil Resistance178ohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
5VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
178ohm
Contact Configuration
SPDT
Product Range
HF3
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 1462051-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability