Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No3-1462040-4
Newark Part No.83AK1534
Product RangeIM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $5.570 |
5000+ | $4.680 |
10000+ | $4.040 |
25000+ | $3.710 |
Price for:Each
Minimum: 1000
Multiple: 1000
$5,570.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No3-1462040-4
Newark Part No.83AK1534
Product RangeIM Series
Technical Datasheet
Coil Voltage9VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeIM Series
Relay MountingSurface Mount
Coil TypeLatching Single Coil
Relay TerminalsGull Wing
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialGold, Palladium, Ruthenium
Coil Resistance579ohm
Product Overview
3-1462040-4 is an IM series signal relay. It has high mechanical shock resistance upto 50g functional. It is used in application such as telecommunication, access and transmission equipment, optical network terminals, modems, office and business equipment, consumer electronics, measurement and test equipment, industrial control, medical equipment, HVAC.
- Slim line 10x6mm, low profile 5.65mm and min. board-space 60mm²
- SMT short gull wing terminal, standard coil
- Bistable coil type, 9VDC coil, standard pref type
- 2 form C, 2 CO contacts arrangements, 220VDC, 250VAC maximum switching voltage
- 2A rated current, 60W, 62.5VA switching power
- PdRu +Au covered contact material, twin contacts style
- 1ms typical operate time, high mechanical shock resistance upto 50g functional
- Operating temperature range from -40°C to 85°C
- UL 61810-1 (former UL 508) File No. E214025 approved
- Dimensions (L x W x H) is 10 x 6 x 5.65mm
Technical Specifications
Coil Voltage
9VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Contact Voltage VDC
220V
Coil Resistance
579ohm
Contact Configuration
DPDT
Product Range
IM Series
Coil Type
Latching Single Coil
Contact Voltage VAC
250V
Contact Material
Gold, Palladium, Ruthenium
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 3-1462040-4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate