Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No6-1393808-5
Newark Part No.70AH7723
Product RangeCradle N V23154 Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $165.260 |
Price for:Each
Minimum: 1
Multiple: 1
$165.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No6-1393808-5
Newark Part No.70AH7723
Product RangeCradle N V23154 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage5VDC
Contact Current2A
Product RangeCradle N V23154 Series
Relay MountingPCB
Coil TypeDC Monostable
Contact Voltage VAC125V
Relay TerminalsThrough Hole
Contact Voltage VDC150V
Contact MaterialSilver Nickel Gold
Coil Resistance550ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
2A
Relay Mounting
PCB
Contact Voltage VAC
125V
Contact Voltage VDC
150V
Coil Resistance
550ohm
Coil Voltage
5VDC
Product Range
Cradle N V23154 Series
Coil Type
DC Monostable
Relay Terminals
Through Hole
Contact Material
Silver Nickel Gold
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability