Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part No9-1393812-3
Newark Part No.16H8916
Product RangeCradle S V23054 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Product Information
ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part No9-1393812-3
Newark Part No.16H8916
Product RangeCradle S V23054 Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current5A
Product RangeCradle S V23054 Series
Relay MountingSocket
Coil TypeNon Latching
Relay TerminalsQuick Connect
Contact Voltage VAC250V
Contact Voltage VDC260V
Contact MaterialSilver
Coil Resistance630ohm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Coil Voltage
24VDC
Contact Current
5A
Relay Mounting
Socket
Relay Terminals
Quick Connect
Contact Voltage VDC
260V
Coil Resistance
630ohm
Contact Configuration
DPDT
Product Range
Cradle S V23054 Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
