Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoD3225
Newark Part No.07H3866
Product RangeFX2 Series
Also Known As2-1462034-3
Your Part Number
11 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.000 | $0.745 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoD3225
Newark Part No.07H3866
Product RangeFX2 Series
Also Known As2-1462034-3
Technical Datasheet
Coil Voltage9VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeFX2 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialPalladium Ruthenium
Coil Resistance1.013kohm
SVHCNo SVHC (12-Jan-2017)
Product Overview
The FX2 series Signal Relay with 2-form-C bifurcated contacts (2CO) and 2A switching current. The high surge capability (1.2/50μs and 10/700μs) meets Telcordia GR 1089 and FCC part 68 up to 2900V between open contacts and up to 6000V between coil and contacts. It offers high dielectric characteristic up to 2100Vrms between open contacts.
- Hermetically sealed (RT V)
- High mechanical shock up to 1500g survival
- 80/140mW High sensitivity for low power consumption
Applications
Industrial, Signal Processing, Communications & Networking, Test & Measurement, Consumer Electronics, Medical
Technical Specifications
Coil Voltage
9VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
1.013kohm
Contact Configuration
DPDT
Product Range
FX2 Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Palladium Ruthenium
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
