Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoHF3 52
Newark Part No.28X3017
Product RangeHF3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
400+ | $12.490 |
800+ | $12.420 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$4,996.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoHF3 52
Newark Part No.28X3017
Product RangeHF3 Series
Technical Datasheet
Coil Voltage4.5VDC
Contact ConfigurationSPDT
Contact Current2A
Product RangeHF3 Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver
Coil Resistance145ohm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Product Overview
The HF3 series are 2-pole Signal Relays with DC coil. 1 form-C (1CO) contact configuration with Ag, Au covered contact. Y-Design, frequency range DC to 3GHz. Small dimensions (14.6 x 7.2 x 10mm). Immersion cleanable, low power consumption (≤140mW).
- Mono-stable 1 coil
- RT III environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Audio, Test & Measurement, Wireless
Technical Specifications
Coil Voltage
4.5VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
145ohm
Contact Configuration
SPDT
Product Range
HF3 Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Alternatives for HF3 52
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Download Product Compliance Certificate
Product Compliance Certificate